
J1512CP220VDC.9 | |
|---|---|
DigiKey Part Number | 2449-J1512CP220VDC.9-ND |
Manufacturer | |
Manufacturer Product Number | J1512CP220VDC.9 |
Description | RELAY GEN PURPOSE DPDT 20A 220V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J1512CP220VDC.9 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Must Operate Voltage 165 VDC |
Packaging Tray | Must Release Voltage 22 VDC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 12 A | Approval Agency cURus |
Switching Voltage 300VAC - Max | Relay Type |
Load - Max Switching 6000VA | Coil Resistance 53.778 kOhms |
Coil Current 4.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.19024 | kr.13,595.12 |
| Unit Price without VAT: | kr.27.19024 |
|---|---|
| Unit Price with VAT: | kr.33.98780 |

