General Purpose Relay DPDT (2 Form C) 220VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J1512CF220VAC1.2

DigiKey Part Number
2449-J1512CF220VAC1.2-ND
Manufacturer
Manufacturer Product Number
J1512CF220VAC1.2
Description
RELAY GEN PURPOSE DPDT 20A 220V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 220VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
J1512CF220VAC1.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
176 VAC
Packaging
Tray
Must Release Voltage
66 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
12 A
Approval Agency
cURus
Switching Voltage
300VAC - Max
Relay Type
Load - Max Switching
6000VA
Coil Resistance
14.4 kOhms
Coil Current
15.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
400kr.29.59180kr.11,836.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.29.59180
Unit Price with VAT:kr.36.98975