Parametric Equivalent

J114AF1CHS5VDC.53 | |
|---|---|
DigiKey Part Number | 2449-J114AF1CHS5VDC.53-ND |
Manufacturer | |
Manufacturer Product Number | J114AF1CHS5VDC.53 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114AF1CHS5VDC.53 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tube | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -55°C ~ 105°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 16 A | Approval Agency cURus |
Switching Voltage 380VAC, 110VDC - Max | Relay Type |
Load - Max Switching 6080VA, 1760W | Coil Resistance 47 Ohms |
Coil Current 106.4 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J114AF1CS5VDC.53 | CIT Relay and Switch | 0 | 2449-J114AF1CS5VDC.53-ND | kr.11.60252 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.60252 | kr.11,602.52 |
| Unit Price without VAT: | kr.11.60252 |
|---|---|
| Unit Price with VAT: | kr.14.50315 |


