
J107F1CS1512VDC.80 | |
|---|---|
DigiKey Part Number | 2449-J107F1CS1512VDC.80-ND |
Manufacturer | |
Manufacturer Product Number | J107F1CS1512VDC.80 |
Description | RELAY GEN PURPOSE SPDT 15A 12V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1CS1512VDC.80 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 15 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 380VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 5700VA, 1650W | Relay Type |
Coil Current 66.7 mA | Coil Resistance 180 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.51732 | kr.9,034.64 |
| Unit Price without VAT: | kr.4.51732 |
|---|---|
| Unit Price with VAT: | kr.5.64665 |

