Parametric Equivalent

J115F11AH9VDCSH1.5U | |
|---|---|
DigiKey Part Number | 2449-J115F11AH9VDCSH1.5U-ND |
Manufacturer | |
Manufacturer Product Number | J115F11AH9VDCSH1.5U |
Description | RELAY GEN PURPOSE SPST 50A 9V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J115F11AH9VDCSH1.5U Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 50 A | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Switching Voltage 277VAC, 110VDC - Max | Approval Agency cURus |
Load - Max Switching 13850VA, 5500W | Relay Type |
Coil Current 166.7 mA | Coil Resistance 54 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J115F11AH9VDCS61.5U | CIT Relay and Switch | 0 | 2449-J115F11AH9VDCS61.5U-ND | kr.17.21162 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.18.01743 | kr.10,810.46 |
| Unit Price without VAT: | kr.18.01743 |
|---|---|
| Unit Price with VAT: | kr.22.52179 |


