
J107F1AS129VDC.36 | |
|---|---|
DigiKey Part Number | 2449-J107F1AS129VDC.36-ND |
Manufacturer | |
Manufacturer Product Number | J107F1AS129VDC.36 |
Description | RELAY GEN PURPOSE SPST 12A 9V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J107F1AS129VDC.36 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 6.75 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 125°C |
Contact Rating (Current) 12 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 380VAC, 110VDC - Max | Approval Agency cURus, TUV |
Load - Max Switching 4560VA, 1320W | Relay Type |
Coil Current 40 mA | Coil Resistance 225 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.4.85600 | kr.48.56 |
| 25 | kr.4.63840 | kr.115.96 |
| 50 | kr.4.48120 | kr.224.06 |
| 100 | kr.4.32770 | kr.432.77 |
| 250 | kr.4.13292 | kr.1,033.23 |
| 500 | kr.3.99128 | kr.1,995.64 |
| 1.000 | kr.3.85440 | kr.3,854.40 |
| 5.000 | kr.3.55408 | kr.17,770.40 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

