
CS11028.0F100J | |
|---|---|
DigiKey Part Number | 2449-CS11028.0F100JTR-ND - Tape & Reel (TR) 2449-CS11028.0F100JCT-ND - Cut Tape (CT) 2449-CS11028.0F100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS11028.0F100J |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Category | Actuator Height off PCB, Vertical 8.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA46), Nylon 4/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.2.64100 | kr.26.41 |
| 25 | kr.2.46640 | kr.61.66 |
| 100 | kr.2.20570 | kr.220.57 |
| 250 | kr.2.04324 | kr.510.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.92838 | kr.964.19 |
| 1.000 | kr.1.82198 | kr.1,821.98 |
| 1.500 | kr.1.76377 | kr.2,645.66 |
| 2.500 | kr.1.69496 | kr.4,237.40 |
| 3.500 | kr.1.65235 | kr.5,783.23 |
| 5.000 | kr.1.60955 | kr.8,047.75 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |

