J115F11A48VDCS.6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 5
Unit Price: kr.16.29000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 274
Unit Price: kr.17.31000
Datasheet
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J115F11A48VDCS.6

DigiKey Part Number
2449-J115F11A48VDCS.6-ND
Manufacturer
Manufacturer Product Number
J115F11A48VDCS.6
Description
RELAY GEN PURPOSE SPST 40A 48V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J115F11A48VDCS.6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Tube
Must Operate Voltage
36 VDC
Part Status
Active
Must Release Voltage
4.8 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-55°C ~ 125°C
Contact Rating (Current)
40 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
277VAC, 110VDC - Max
Approval Agency
cURus, TUV
Load - Max Switching
9600VA, 1120W
Relay Type
Coil Current
12.5 mA
Coil Resistance
3.84 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
J115F11A48VDCS6.6CIT Relay and Switch52449-J115F11A48VDCS6.6-NDkr.16.29000Parametric Equivalent
J115F11A48VDCSH.6CIT Relay and Switch2742449-J115F11A48VDCSH.6-NDkr.17.31000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
600kr.11.69835kr.7,019.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.69835
Unit Price with VAT:kr.14.62294