Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2H1ACQ12VDC1.6D

DigiKey Part Number
2449-A2H1ACQ12VDC1.6D-ND
Manufacturer
Manufacturer Product Number
A2H1ACQ12VDC1.6D
Description
RELAY AUTOMOTIVE SPST 50A 12V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
A2H1ACQ12VDC1.6D Models
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
7.8 VDC
Manufacturer
CIT Relay and Switch
Must Release Voltage
1.2 VDC
Series
Operate Time
10 ms
Packaging
Tray
Release Time
10 ms
Part Status
Active
Features
Diode
Coil Type
Non Latching
Mounting Type
Socketable
Coil Current
133.3 mA
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 125°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
50 A
Coil Power
1.6W
Switching Voltage
75VDC - Max
Coil Resistance
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
400kr.10.66738kr.4,266.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.10.66738
Unit Price with VAT:kr.13.33423