Parametric Equivalent

EC4SBW-24D12 | |
|---|---|
DigiKey Part Number | 2034-2732-ND |
Manufacturer | |
Manufacturer Product Number | EC4SBW-24D12 |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 830mA, 830mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC4SBW-24D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 830mA, 830mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88.5% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.238.78000 | kr.238.78 |
| 5 | kr.229.91600 | kr.1,149.58 |
| 10 | kr.226.18900 | kr.2,261.89 |
| 25 | kr.221.34320 | kr.5,533.58 |
| 50 | kr.217.74160 | kr.10,887.08 |
| 100 | kr.214.19550 | kr.21,419.55 |
| 250 | kr.209.58964 | kr.52,397.41 |
| Unit Price without VAT: | kr.238.78000 |
|---|---|
| Unit Price with VAT: | kr.298.47500 |



