
30-3006-10 | |
|---|---|
DigiKey Part Number | 116-30-3006-10-ND |
Manufacturer | |
Manufacturer Product Number | 30-3006-10 |
Description | USB2.0 A MALE/A MALE,BEIGE,10FT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 10.00' (3.05m) Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.23.99360 | kr.2,399.36 |
| Unit Price without VAT: | kr.23.99360 |
|---|---|
| Unit Price with VAT: | kr.29.99200 |

