PCW-24-75 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Switchcraft Inc.
In Stock: 25
Unit Price: kr.350.02000
Datasheet

Parametric Equivalent


Switchcraft Inc.
In Stock: 25
Unit Price: kr.334.78000

Parametric Equivalent


Switchcraft Inc.
In Stock: 25
Unit Price: kr.334.78000

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.278.91200

Parametric Equivalent


Switchcraft Inc.
In Stock: 25
Unit Price: kr.334.78000

Parametric Equivalent


Switchcraft Inc.
In Stock: 0
Unit Price: kr.266.77240
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCW-24-75

DigiKey Part Number
PCW-24-75-ND
Manufacturer
Manufacturer Product Number
PCW-24-75
Description
CABLE M-M WECO 2' SHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.00' (609.60mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
WECo Male
2nd Connector Type
WECo Male
Length
2.00' (609.60mm)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
-
Shielding
Shielded
Usage
Patch
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.473.24200kr.4,732.42
Manufacturers Standard Package
Unit Price without VAT:kr.473.24200
Unit Price with VAT:kr.591.55250