415-0014 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0014 Series
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0014-006

DigiKey Part Number
J2206-ND
Manufacturer
Manufacturer Product Number
415-0014-006
Description
COAX CABLE MCX TO MCX 6"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MCX to MCX RG-178 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
MCX to MCX
1st Connector
MCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
MCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.224.96000kr.224.96
10kr.191.21900kr.1,912.19
25kr.179.25120kr.4,481.28
50kr.170.69960kr.8,534.98
100kr.162.55810kr.16,255.81
250kr.152.39400kr.38,098.50
Manufacturers Standard Package
Unit Price without VAT:kr.224.96000
Unit Price with VAT:kr.281.20000

Other Suppliers on DigiKey

75In Stock
Ships from WEC
Alternate Length
COAX CBL MCX TO MCX 12"
In-Stock: 34
Unit Price: kr.235.90000
COAX CBL MCX TO MCX 24"
In-Stock: 28
Unit Price: kr.257.66000
COAX CBL MCX TO MCX 36"
In-Stock: 0
Unit Price: kr.279.30000
COAX CBL MCX TO MCX 18"
In-Stock: 45
Unit Price: kr.246.85000