108-1762-101 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1.359
Unit Price: kr.48.18000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 888
Unit Price: kr.20.38000
Datasheet

Similar


Pomona Electronics
In Stock: 1.342
Unit Price: kr.27.03000
Datasheet

Similar


Keystone Electronics
In Stock: 110
Unit Price: kr.57.73000
Datasheet
108-1762-101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108-1762-101

DigiKey Part Number
J10134-ND
Manufacturer
Manufacturer Product Number
108-1762-101
Description
CONN BANANA PLUG SLDR/SLDRLESS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Solder or Solderless Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Type
Banana Plug
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solder or Solderless
Insulation
Non-Mating End Insulated
Features
-
Color
Red
Wire Gauge
16 AWG
Contact Finish
Nickel
Contact Material
Nickel Silver
Body Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.38.44000kr.38.44
Unit Price without VAT:kr.38.44000
Unit Price with VAT:kr.48.05000