Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge, 17.64 oz (500g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD291SNL500T4C

DigiKey Part Number
SMD291SNL500T4C-ND
Manufacturer
Manufacturer Product Number
SMD291SNL500T4C
Description
SOLDER PASTE SAC305 T4 500G
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Cartridge, 17.64 oz (500g)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mesh Type
4
Manufacturer
Chip Quik Inc.
Process
Lead Free
Packaging
Bulk
Form
Cartridge, 17.64 oz (500g)
Part Status
Active
Shelf Life
6 Months
Type
Solder Paste
Shelf Life Start
Date of Manufacture
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Melting Point
423 ~ 428°F (217 ~ 220°C)
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Flux Type
No-Clean
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.829.91000kr.829.91
Manufacturers Standard Package
Unit Price without VAT:kr.829.91000
Unit Price with VAT:kr.1,037.38750