New Product
SEN0007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0007

DigiKey Part Number
315-SEN0007-ND
Manufacturer
Manufacturer Product Number
SEN0007
Description
ELECTRODE FLEXIBLE PCB, WITH 10X
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Resistive (Force)
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
3.3V, 5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
NANOCOMP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.20.67000kr.20.67
5kr.17.62600kr.88.13
10kr.16.53100kr.165.31
25kr.15.26280kr.381.57
50kr.14.42300kr.721.15
100kr.13.67230kr.1,367.23
250kr.12.80000kr.3,200.00
500kr.12.21964kr.6,109.82
1.000kr.11.69952kr.11,699.52
Manufacturers Standard Package
Unit Price without VAT:kr.20.67000
Unit Price with VAT:kr.25.83750