
PA0020C | |
|---|---|
DigiKey Part Number | 315-PA0020C-ND |
Manufacturer | |
Manufacturer Product Number | PA0020C |
Description | SSOP-28 TO DIP-28 SMT ADAPTER (0 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SSOP | |
Number of Positions | 28 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.400" L x 0.700" W (35.56mm x 17.78mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.70000 | kr.56.70 |
| Unit Price without VAT: | kr.56.70000 |
|---|---|
| Unit Price with VAT: | kr.70.87500 |


