1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EY1C102MP51020E

DigiKey Part Number
4191-EY1C102MP51020ECT-ND - Cut Tape (CT)
4191-EY1C102MP51020ETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EY1C102MP51020E
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.32 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.2 A @ 100 kHz
Part Status
Active
Impedance
46 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.846" (21.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF1E102MP51020EChinsan (Elite)1.0904191-RF1E102MP51020ECT-NDkr.4.88000Parametric Equivalent
In-Stock: 132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.52200kr.15.22
50kr.1.11720kr.55.86
100kr.0.98780kr.98.78
Tape & Box (TB)
QuantityUnit PriceExt Price
800kr.0.71451kr.571.61
1.600kr.0.65203kr.1,043.25
2.400kr.0.62045kr.1,489.08
4.000kr.0.58523kr.2,340.92
5.600kr.0.56452kr.3,161.31
8.000kr.0.54451kr.4,356.08
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750