
KTJ250B476M76AFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ250B476M76AFT00TR-ND - Tape & Reel (TR) 565-KTJ250B476M76AFT00CT-ND - Cut Tape (CT) 565-KTJ250B476M76AFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ250B476M76AFT00 |
Description | CAP CER 47UF 25V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ250B476M76AFT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case SMD, J-Lead |
Capacitance | Size / Dimension 0.307" L x 0.260" W (7.80mm x 6.60mm) |
Tolerance ±20% | Thickness (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.42000 | kr.64.42 |
| 10 | kr.48.77400 | kr.487.74 |
| 50 | kr.42.53800 | kr.2,126.90 |
| 100 | kr.40.60740 | kr.4,060.74 |
| 500 | kr.38.67512 | kr.19,337.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.36.09017 | kr.43,308.20 |
| Unit Price without VAT: | kr.64.42000 |
|---|---|
| Unit Price with VAT: | kr.80.52500 |


