68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD350ARA680MF80G

DigiKey Part Number
565-HHXD350ARA680MF80GTR-ND - Tape & Reel (TR)
565-HHXD350ARA680MF80GCT-ND - Cut Tape (CT)
565-HHXD350ARA680MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD350ARA680MF80G
Description
CAP ALUM HYBRID 68UF 20% 35V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
HHXD350ARA680MF80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
35mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXD350GRA680MF80GChemi-Con870565-HHXD350GRA680MF80GCT-NDkr.6.41000Parametric Equivalent
35PEV68M6.3X8Rubycon1.2061189-3801-1-NDkr.14.04000Parametric Equivalent
EEH-ZA1V680XPPanasonic Industry374P15455CT-NDkr.13.59000Parametric Equivalent
EEH-ZA1V680XVPanasonic Industry26P123705CT-NDkr.7.88000Parametric Equivalent
GYB1V680MCQ1GSNichicon1493-17890-1-NDkr.7.24000Parametric Equivalent
In-Stock: 494
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.33000kr.8.33
10kr.5.34000kr.53.40
50kr.4.08700kr.204.35
100kr.3.69150kr.369.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.2.82581kr.2,543.23
1.800kr.2.64238kr.4,756.28
2.700kr.2.54983kr.6,884.54
4.500kr.2.44665kr.11,009.92
6.300kr.2.38603kr.15,031.99
9.000kr.2.32746kr.20,947.14
Manufacturers Standard Package
Unit Price without VAT:kr.8.33000
Unit Price with VAT:kr.10.41250