ESMQ160ELL471MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 291
Unit Price: kr.3.40000
Datasheet

MFR Recommended


Chemi-Con
In Stock: 2.340
Unit Price: kr.6.79000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.3.40000
Datasheet

Direct


Panasonic Industry
In Stock: 148.171
Unit Price: kr.2.88000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.4.55000
Datasheet

Direct


Nichicon
In Stock: 2.062
Unit Price: kr.2.76000
Datasheet

Upgrade


Rubycon
In Stock: 12.537
Unit Price: kr.2.50000
Datasheet

Upgrade


Rubycon
In Stock: 3.285
Unit Price: kr.2.88000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.3.46000
Datasheet

Upgrade


Rubycon
In Stock: 2.989
Unit Price: kr.2.76000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 42.768
Unit Price: kr.2.95000
Datasheet

Upgrade


Nichicon
In Stock: 4.618
Unit Price: kr.6.15000
Datasheet
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ160ELL471MHB5D

DigiKey Part Number
ESMQ160ELL471MHB5D-ND
Manufacturer
Manufacturer Product Number
ESMQ160ELL471MHB5D
Description
CAP ALUM 470UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
440 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
660 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB160ELL471MHB5DChemi-Con291565-EKYB160ELL471MHB5D-NDkr.3.40000Direct
EKMQ250ELL471MJC5SChemi-Con2.340565-EKMQ250ELL471MJC5S-NDkr.6.79000MFR Recommended
16ZLJ470M8X11.5Rubycon01189-2205-NDkr.3.40000Direct
ECA-1CM471Panasonic Industry148.171P5141-NDkr.2.88000Direct
EEU-FR1C471Panasonic Industry0P14394-NDkr.4.55000Direct
Obsolete
This product is no longer manufactured. View Substitutes