ESMQ100ELL222MJ16S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 3.858
Unit Price: kr.4.35000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 59
Unit Price: kr.9.98000
Datasheet

Upgrade


Rubycon
In Stock: 949
Unit Price: kr.4.48000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.1.38906
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.1.39277
Datasheet

Parametric Equivalent


Nichicon
In Stock: 300
Unit Price: kr.5.18000
Datasheet
8mmx13mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMQ100ELL222MJ16S

DigiKey Part Number
ESMQ100ELL222MJ16S-ND
Manufacturer
Manufacturer Product Number
ESMQ100ELL222MJ16S
Description
CAP ALUM 2200UF 20% 10V RADIAL
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
890 mA @ 120 Hz
Ripple Current @ High Frequency
961.2 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes