EMZF100ARA330ME73G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 2.502
Unit Price: kr.4.10000
Datasheet
MZA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZF100ARA330ME73G

DigiKey Part Number
565-EMZF100ARA330ME73GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMZF100ARA330ME73G
Description
CAP ALUM 33UF 20% 10V SMD
Customer Reference
Detailed Description
33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
38 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
2.2 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.287" (7.30mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes