
EMVH500ARA330MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVH500ARA330MHA0GTR-ND - Tape & Reel (TR) 565-EMVH500ARA330MHA0GCT-ND - Cut Tape (CT) 565-EMVH500ARA330MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA330MHA0G |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA330MHA0G Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 148.8 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 700mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.31000 | kr.7.31 |
| 10 | kr.4.64100 | kr.46.41 |
| 50 | kr.3.53580 | kr.176.79 |
| 100 | kr.3.18580 | kr.318.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.58234 | kr.1,291.17 |
| 1.000 | kr.2.39215 | kr.2,392.15 |
| 1.500 | kr.2.29615 | kr.3,444.22 |
| 2.500 | kr.2.18914 | kr.5,472.85 |
| 3.500 | kr.2.12623 | kr.7,441.81 |
| 5.000 | kr.2.06547 | kr.10,327.35 |
| Unit Price without VAT: | kr.7.31000 |
|---|---|
| Unit Price with VAT: | kr.9.13750 |

