220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY350ELL221MJ16S

DigiKey Part Number
565-1816-ND
Manufacturer
Manufacturer Product Number
ELXY350ELL221MJ16S
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY350ELL221MJ16S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
412.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
825 mA @ 100 kHz
Part Status
Active
Impedance
84 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY350ETD221MJ16SChemi-Con1.556565-ELXY350ETD221MJ16SCT-NDkr.4.29000Parametric Equivalent
UPM1V221MPDNichicon16.631493-15784-NDkr.5.32000Similar
UPS1V221MPDNichicon2.927493-15854-NDkr.4.36000Similar
MAL215051221E3Vishay Beyschlag/Draloric/BC Components1.401MAL215051221E3-NDkr.12.44000Parametric Equivalent
UPM1V221MPD6TDNichicon1.503493-11934-1-NDkr.5.51000Parametric Equivalent
In-Stock: 5.734
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.96000kr.5.96
10kr.3.76300kr.37.63
50kr.2.84480kr.142.24
100kr.2.55310kr.255.31
500kr.2.05108kr.1,025.54
2.000kr.1.76105kr.3,522.10
4.000kr.1.65167kr.6,606.68
6.000kr.1.59648kr.9,578.88
Manufacturers Standard Package
Unit Price without VAT:kr.5.96000
Unit Price with VAT:kr.7.45000