
ELHU451VSN192MA90S | |
|---|---|
DigiKey Part Number | 565-ELHU451VSN192MA90S-ND |
Manufacturer | |
Manufacturer Product Number | ELHU451VSN192MA90S |
Description | CAP ALUM 1.89 MF 20% 450V TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.89 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.91 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.2003 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.642" (92.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.97000 | kr.239.97 |
| 10 | kr.185.19800 | kr.1,851.98 |
| 50 | kr.162.67560 | kr.8,133.78 |
| 200 | kr.149.72575 | kr.29,945.15 |
| Unit Price without VAT: | kr.239.97000 |
|---|---|
| Unit Price with VAT: | kr.299.96250 |

