Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

EKMH350VSN103MR35T | |
|---|---|
DigiKey Part Number | 565-2875-ND |
Manufacturer | |
Manufacturer Product Number | EKMH350VSN103MR35T |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.9 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.132 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 41mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMH350VSN103MR35U | Chemi-Con | 125 | 565-EKMH350VSN103MR35U-ND | kr.26.22000 | Direct |
| EKMQ350VSN103MR25S | Chemi-Con | 0 | 565-EKMQ350VSN103MR25S-ND | kr.52.82000 | Direct |
| 35MXC10000MEFCSN30X30 | Rubycon | 39 | 1189-3735-ND | kr.32.76000 | Direct |
| 35MXG10000MEFCSN30X30 | Rubycon | 43 | 1189-3904-ND | kr.64.93000 | Direct |
| SLP103M035E5P3 | Cornell Dubilier Knowles | 0 | SLP103M035E5P3-ND | kr.14.06675 | Direct |










