Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent

EKMG201ELL220MJ20S | |
|---|---|
DigiKey Part Number | 565-1385-ND |
Manufacturer | |
Manufacturer Product Number | EKMG201ELL220MJ20S |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG201ELL220MJ20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 216 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ351ELL220MJ20S | Chemi-Con | 713 | 565-EKXJ351ELL220MJ20S-ND | kr.9.70000 | Upgrade |
| UCS2D220MPD | Nichicon | 10 | 493-16699-ND | kr.7.42000 | Direct |
| UCY2D220MPD | Nichicon | 0 | 493-16713-ND | kr.5.52000 | Direct |
| UVZ2D220MPD | Nichicon | 1.400 | 493-1403-ND | kr.5.45000 | Direct |
| MAL214262293E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214262293E3-ND | kr.2.56094 | Upgrade |












