
EGXF401ELL240MJ35S | |
|---|---|
DigiKey Part Number | 565-4603-ND |
Manufacturer | |
Manufacturer Product Number | EGXF401ELL240MJ35S |
Description | CAP ALUM 24UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF401ELL240MJ35S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 246 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.15000 | kr.16.15 |
| 10 | kr.10.68500 | kr.106.85 |
| 50 | kr.8.41240 | kr.420.62 |
| 100 | kr.7.69460 | kr.769.46 |
| 500 | kr.6.45986 | kr.3,229.93 |
| 1.000 | kr.6.07130 | kr.6,071.30 |
| 3.000 | kr.5.58597 | kr.16,757.91 |
| 5.000 | kr.5.40468 | kr.27,023.40 |
| Unit Price without VAT: | kr.16.15000 |
|---|---|
| Unit Price with VAT: | kr.20.18750 |

