MFR Recommended

E92X451VNT182MUA5U | |
|---|---|
DigiKey Part Number | 565-E92X451VNT182MUA5U-ND |
Manufacturer | |
Manufacturer Product Number | E92X451VNT182MUA5U |
Description | CAP ALUM 1.8MF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 1.8 mF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 5 Lead 56mOhm @ 120Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.4 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 13.442 A @ 100 kHz |
Capacitance | Lead Spacing 0.984" (25.00mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.232" (107.50mm) |
ESR (Equivalent Series Resistance) 56mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 5 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELHU451VSN192MA90S | Chemi-Con | 0 | 565-ELHU451VSN192MA90S-ND | kr.239.97000 | MFR Recommended |


