Aluminum Foil Tape Conductive Acrylic Adhesive 20.00" (508.00mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGSTAPE-9998-20" x 36 yds

DigiKey Part Number
4645-CGSTAPE-9998-20"x36yds-ND
Manufacturer
Manufacturer Product Number
CGSTAPE-9998-20" x 36 yds
Description
TAPE ALUMINUM FOIL 20"X36YDS
Customer Reference
Detailed Description
Aluminum Foil Tape Conductive Acrylic Adhesive 20.00" (508.00mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0032" (3.2 mils, 0.081mm)
Manufacturer
CGS Tape
Thickness - Adhesive
0.0012" (1.2 mils, 0.030mm)
Packaging
Bulk
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Part Status
Active
Width
20.00" (508.00mm)
Tape Type
Aluminum Foil
Length
108' (32.9m) 36 yds
Adhesive
Conductive Acrylic
Temperature Range
-40°F ~ 212°F (-40°C ~ 100°C)
Backing, Carrier
Aluminum, Dead Soft
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CGS Tape
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,978.08000kr.1,978.08
5kr.1,781.54000kr.8,907.70
10kr.1,692.78000kr.16,927.80
25kr.1,610.36000kr.40,259.00
50kr.1,527.94000kr.76,397.00
100kr.1,451.86000kr.145,186.00
Unit Price without VAT:kr.1,978.08000
Unit Price with VAT:kr.2,472.60000