
CMZ5944B TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMZ5944BTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMZ5944BTR13PBFREECT-ND - Cut Tape (CT) 1514-CMZ5944BTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMZ5944B TR13 PBFREE |
Description | DIODE ZENER 62V 1.5W SMA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1.5 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 47.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 |
| 10 | kr.3.87800 | kr.38.78 |
| 100 | kr.2.86720 | kr.286.72 |
| 500 | kr.2.34880 | kr.1,174.40 |
| 1.000 | kr.2.18880 | kr.2,188.80 |
| 2.000 | kr.2.18362 | kr.4,367.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.78400 | kr.8,920.00 |
| Unit Price without VAT: | kr.5.18000 |
|---|---|
| Unit Price with VAT: | kr.6.47500 |








