
CMR2-02 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR2-02TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR2-02TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR2-02TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR2-02 TR13 PBFREE |
Description | DIODE STANDARD 200V 2A SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.19500 | kr.21.95 |
| 100 | kr.1.64990 | kr.164.99 |
| 500 | kr.1.24992 | kr.624.96 |
| 1.000 | kr.1.12090 | kr.1,120.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.83386 | kr.2,501.58 |
| 6.000 | kr.0.76800 | kr.4,608.00 |
| 9.000 | kr.0.75077 | kr.6,756.93 |
| 15.000 | kr.0.74718 | kr.11,207.70 |
| 21.000 | kr.0.74503 | kr.15,645.63 |
| 30.000 | kr.0.72933 | kr.21,879.90 |
| 75.000 | kr.0.70400 | kr.52,800.00 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

