
CMPTA42E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPTA42ETRPBFREETR-ND - Tape & Reel (TR) 1514-CMPTA42ETRPBFREECT-ND - Cut Tape (CT) 1514-CMPTA42ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA42E TR PBFREE |
Description | TRANS NPN 350V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 350 V 500 mA 75MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 30mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 75MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.36000 | kr.7.36 |
| 10 | kr.4.59500 | kr.45.95 |
| 100 | kr.3.01630 | kr.301.63 |
| 500 | kr.2.33804 | kr.1,169.02 |
| 1.000 | kr.2.11949 | kr.2,119.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.84186 | kr.5,525.58 |
| 6.000 | kr.1.70209 | kr.10,212.54 |
| 9.000 | kr.1.63089 | kr.14,678.01 |
| 15.000 | kr.1.55208 | kr.23,281.20 |
| Unit Price without VAT: | kr.7.36000 |
|---|---|
| Unit Price with VAT: | kr.9.20000 |

