
CMOZ43L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ43LTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMOZ43L TR PBFREE |
Description | DIODE ZENER 43V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ43L TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 40 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 250 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.23393 | kr.7,403.58 |
| Unit Price without VAT: | kr.1.23393 |
|---|---|
| Unit Price with VAT: | kr.1.54241 |

