3SMC30CA TR13 PBFREE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2.602
Unit Price: kr.7.61000
Datasheet

Direct


STMicroelectronics
In Stock: 4.896
Unit Price: kr.4.32000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.093
Unit Price: kr.10.38000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.39341
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1.698
Unit Price: kr.12.96000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.4.80203
Datasheet

Direct


Littelfuse Inc.
In Stock: 37.652
Unit Price: kr.6.26000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.112.87500
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.75000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.96.75000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 896
Unit Price: kr.3.35000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr.9.73954
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

3SMC30CA TR13 PBFREE

DigiKey Part Number
1514-3SMC30CATR13PBFREETR-ND - Tape & Reel (TR)
1514-3SMC30CATR13PBFREECT-ND - Cut Tape (CT)
1514-3SMC30CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMC30CA TR13 PBFREE
Description
TVS DIODE 30VWM 48.4VC SMC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
48.4V Clamp 62A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
62A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.09000kr.21.09
10kr.13.73900kr.137.39
100kr.9.54210kr.954.21
500kr.8.14144kr.4,070.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.65156kr.19,954.68
Manufacturers Standard Package
Unit Price without VAT:kr.21.09000
Unit Price with VAT:kr.26.36250