
SMR8621520 | |
|---|---|
DigiKey Part Number | 3667-SMR8621520-ND |
Manufacturer | |
Manufacturer Product Number | SMR8621520 |
Description | REVERSER MOTOR 3X5AC53/24-520V/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reversing Relay 12 ~ 30VDC Supply 5A 24 ~ 520V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Reversing Relay | |
Number of Motors | 1 | |
Voltage - Load | 24 ~ 520V | |
Current - Output | 5A | |
Wattage - Load | 2200 W | |
Voltage - Supply | 12 ~ 30VDC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,677.71000 | kr.1,677.71 |
| Unit Price without VAT: | kr.1,677.71000 |
|---|---|
| Unit Price with VAT: | kr.2,097.13750 |











