Direct
Direct
Direct
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar

PS2701-1-F3-M-A | |
|---|---|
DigiKey Part Number | PS2701-1-F3-M-ATR-ND - Tape & Reel (TR) PS2701-1-F3-M-ACT-ND - Cut Tape (CT) PS2701-1-F3-M-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2701-1-F3-M-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 150% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.48000 | kr.4.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.1.35744 | kr.4,751.04 |
| 7.000 | kr.1.26694 | kr.8,868.58 |
| 10.500 | kr.1.22169 | kr.12,827.74 |
| 24.500 | kr.1.20360 | kr.29,488.20 |
| Unit Price without VAT: | kr.4.48000 |
|---|---|
| Unit Price with VAT: | kr.5.60000 |





