6-pin Thin SON (XS03) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2409X3-C2

Digi-Key Part Number
CG2409X3-C2TR-ND - Tape & Reel (TR)
CG2409X3-C2CT-ND - Cut Tape (CT)
CG2409X3-C2DKR-ND - Digi-Reel®
Manufacturer
CEL
Manufacturer Product Number
CG2409X3-C2
Supplier
Description
IC RF SWITCH SPDT 6GHZ 6TSON
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
RF Switch IC 802.11a/b/g/n/ac SPDT 6 GHz 50Ohm 6-TSON (1.5x1.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
CEL
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
802.11a/b/g/n/ac
Topology
-
Circuit
SPDT
Frequency Range
50MHz ~ 6GHz
Isolation
32dB
Insertion Loss
0.7dB
Test Frequency
4GHz
P1dB
-
IIP3
62dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 5V
Operating Temperature
-45°C ~ 85°C
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-TSON (1.5x1.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1kr.9.16000kr.9.16
10kr.8.16500kr.81.65
25kr.7.75000kr.193.75
100kr.6.36590kr.636.59
250kr.5.95076kr.1,487.69
500kr.5.25882kr.2,629.41
1,000kr.4.15170kr.4,151.70
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000kr.4.15170kr.41,517.00