
SPM3121 | |
|---|---|
DigiKey Part Number | 2266-SPM3121-ND |
Manufacturer | |
Manufacturer Product Number | SPM3121 |
Description | AC/DC CONVERTER 12V 25W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 2.1A |
Datasheet | Datasheet |
EDA/CAD Models | SPM3121 Models |
Category | Current - Output (Max) 2.1A |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 25W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 82% |
Input Type AC or DC | Operating Temperature -25°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.19" L x 2.05" W x 3.58" H (55.5mm x 52.0mm x 91.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE, cULus, TUV |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
Voltage - Output 1 12V |

