
RGC1P60K42ED | |
|---|---|
DigiKey Part Number | 1864-RGC1P60K42ED-ND |
Manufacturer | |
Manufacturer Product Number | RGC1P60K42ED |
Description | 1-POLE DIN-RAIL MOUNT SCR, SOFT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 43 A 410 ~ 660V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1P60K42ED Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC |
Series | Load Current 43 A |
Packaging Bulk | Voltage - Input 24VDC |
Part Status Active | Voltage - Load 410 ~ 660V |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,692.46400 | kr.8,462.32 |
| Unit Price without VAT: | kr.1,692.46400 |
|---|---|
| Unit Price with VAT: | kr.2,115.58000 |


