
PC50CND20RP | |
|---|---|
DigiKey Part Number | 1864-PC50CND20RP-ND |
Manufacturer | |
Manufacturer Product Number | PC50CND20RP |
Description | DIFFUSE-REFLECTIVE PHOTOELECTRIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 78.740" (2m) Relay - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | PC50CND20RP Models |
Category | Response Time 20ms, 30ms |
Manufacturer Carlo Gavazzi Inc. | Output Configuration Relay - Dark-ON/Light-ON |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Cable Length 78.74" (2m) |
Sensing Distance 78.740" (2m) | Adjustment Type Adjustable |
Voltage - Supply 24 ~ 240VAC, 12 ~ 240VDC | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.1,343.13000 | kr.6,715.65 |
| 10 | kr.1,300.72100 | kr.13,007.21 |
| Unit Price without VAT: | kr.1,343.13000 |
|---|---|
| Unit Price with VAT: | kr.1,678.91250 |

