
ICS08S30N04POM1 | |
|---|---|
DigiKey Part Number | 1864-ICS08S30N04POM1-ND |
Manufacturer | |
Manufacturer Product Number | ICS08S30N04POM1 |
Description | INDUCTIVE PROXIMITY SENSOR, M8 S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | ICS08S30N04POM1 Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.354.63400 | kr.3,546.34 |
| Unit Price without VAT: | kr.354.63400 |
|---|---|
| Unit Price with VAT: | kr.443.29250 |

