Circuit Breaker Manual Motor Starter 63A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Manual Motor Starter 63A 690 V AC DC Rotary DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMS-63S-63A

DigiKey Part Number
1864-2316-ND
Manufacturer
Manufacturer Product Number
GMS-63S-63A
Description
MMS 63A STD BREAK 45-63A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 63A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
63A
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - AC
690 V
Series
Actuator Type
Rotary
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, CSA, cUL, UL508
Breaker Type
Manual Motor Starter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 22 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,939.41000kr.1,939.41
Manufacturers Standard Package
Unit Price without VAT:kr.1,939.41000
Unit Price with VAT:kr.2,424.26250

Other Suppliers on DigiKey

22In Stock
Ships from WEC