EM50DINAV53HRSX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM50DINMA53HRSMC

DigiKey Part Number
1864-EM50DINMA53HRSMC-ND
Manufacturer
Manufacturer Product Number
EM50DINMA53HRSMC
Description
ENERGY MONITOR LCD DIN RAIL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, White Backlight Display DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
80mA, 347 ~ 600V
Display Type
LCD - Black Characters, White Backlight
Number of Characters Per Row
7
Display Characters - Height
0.315" (8.00mm)
Output Type
Relay
Voltage - Supply
120VAC
Panel Cutout Dimensions
-
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Operating Temperature
-25°C ~ 75°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,751.25000kr.2,751.25
5kr.2,613.69400kr.13,068.47
10kr.2,531.16100kr.25,311.61
25kr.2,448.62120kr.61,215.53
Manufacturers Standard Package
Unit Price without VAT:kr.2,751.25000
Unit Price with VAT:kr.3,439.06250