
EC3025TBAPL-6 | |
|---|---|
DigiKey Part Number | 1864-1046-ND |
Manufacturer | |
Manufacturer Product Number | EC3025TBAPL-6 |
Description | SENSOR PROX CAPACITIVE 25MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.984" (25mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | EC3025TBAPL-6 Models |
Category | Shielding Shielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Plastic |
Series | Voltage - Supply 20 VAC ~ 250 VAC |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Capacitive | Ingress Protection IP67, NEMA 1,3,4,6,13 |
Sensing Distance 0.984" (25mm) | Indicator LED |
Output Type SCR-NC/NO, 2-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 10Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,605.74000 | kr.2,605.74 |
| 5 | kr.2,475.45400 | kr.12,377.27 |
| Unit Price without VAT: | kr.2,605.74000 |
|---|---|
| Unit Price with VAT: | kr.3,257.17500 |


