Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FA3-B4-14-820-12A-BG | |
|---|---|
DigiKey Part Number | 432-FA3-B4-14-820-12A-BG-ND |
Manufacturer | |
Manufacturer Product Number | FA3-B4-14-820-12A-BG |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 200A 277 V AC 125 V DC Lever Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 200A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 125 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type Chassis Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, cULus, UL489 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA3-B0-11-820-1BA-BG | Carling Technologies | 0 | 432-FA3-B0-11-820-1BA-BG-ND | kr.3,116.06600 | Parametric Equivalent |
| FA3-B0-12-820-12A-BG | Carling Technologies | 0 | 432-FA3-B0-12-820-12A-BG-ND | kr.3,034.05100 | Parametric Equivalent |
| FA3-B0-14-820-12A-BG | Carling Technologies | 0 | 432-FA3-B0-14-820-12A-BG-ND | kr.3,034.05100 | Parametric Equivalent |
| FA3-B0-16-820-32A-BG | Carling Technologies | 0 | 432-FA3-B0-16-820-32A-BG-ND | kr.3,116.06600 | Parametric Equivalent |
| FA3-B0-22-820-42B-FG | Carling Technologies | 0 | 432-FA3-B0-22-820-42B-FG-ND | kr.2,993.04400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3,136.56900 | kr.31,365.69 |
| Unit Price without VAT: | kr.3,136.56900 |
|---|---|
| Unit Price with VAT: | kr.3,920.71125 |

