
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Calian | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.621GHz | |
Frequency Range | 1.616GHz ~ 1.6265GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 4.25dBi | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | IP67 | |
Mounting Type | Magnetic | |
Height (Max) | 0.591" (15.00mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.466.98000 | kr.466.98 |
| Unit Price without VAT: | kr.466.98000 |
|---|---|
| Unit Price with VAT: | kr.583.72500 |











