PTMOJ107AT100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTMIV106BT200

DigiKey Part Number
4713-PTMIV106BT200TR-ND - Tape & Reel (TR)
4713-PTMIV106BT200CT-ND - Cut Tape (CT)
4713-PTMIV106BT200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTMIV106BT200
Description
PTANT 20% 35V 10UF B LSR 200
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
-
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.417
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.00000kr.10.00
10kr.6.61800kr.66.18
50kr.5.28120kr.264.06
100kr.4.86850kr.486.85
500kr.4.17122kr.2,085.61
1.000kr.3.95546kr.3,955.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.77777kr.7,555.54
4.000kr.3.63148kr.14,525.92
6.000kr.3.55818kr.21,349.08
10.000kr.3.47693kr.34,769.30
14.000kr.3.42943kr.48,012.02
Manufacturers Standard Package
Unit Price without VAT:kr.10.00000
Unit Price with VAT:kr.12.50000