New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X5R106K6R3NT

DigiKey Part Number
4713-GMC31X5R106K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC31X5R106K6R3NTCT-ND - Cut Tape (CT)
4713-GMC31X5R106K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X5R106K6R3NT
Description
CAP1206 X5R 10UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.80000kr.8.00
50kr.0.57220kr.28.61
100kr.0.50240kr.50.24
500kr.0.38592kr.192.96
1.000kr.0.34989kr.349.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.32032kr.640.64
4.000kr.0.29600kr.1,184.00
6.000kr.0.28384kr.1,703.04
10.000kr.0.27036kr.2,703.60
14.000kr.0.26249kr.3,674.86
20.000kr.0.25491kr.5,098.20
24.000kr.0.25133kr.6,031.92
48.000kr.0.23924kr.11,483.52
50.000kr.0.23860kr.11,930.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250